- Home ›
- All Products›
- H340192102
Simpson Electric
H340192102
Meter H340TMP, 120V, K T/c, 4-20MA, 24V
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Meter H340TMP, 120V, K T/c, 4-20MA, 24V
Search Keywords: H340192102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Simpson Electric
-
Part No:H340192102
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is H340192102 RoHS compliant?
No, H340192102 is not RoHS compliant.
What is the lead time for H340192102?
The standard lead time for H340192102 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
2 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
3
$1,256.84
5
$798.46
8
$526.76
10 +
$516.23
Click for Quote
Log in
to unlock special pricing