- Home ›
- All Products›
- H340191141
Simpson Electric
H340191141
Meter H340TMP, 120V, J T/c, 4-20MA, 4R, 12V
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Meter H340TMP, 120V, J T/c, 4-20MA, 4R, 12V
Search Keywords: H340191141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Simpson Electric
-
Part No:H340191141
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is H340191141 RoHS compliant?
No, H340191141 is not RoHS compliant.
What is the lead time for H340191141?
The standard lead time for H340191141 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
2 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
3
$1,716.00
5
$1,086.80
8
$700.70
10 +
$686.69
Click for Quote
Log in
to unlock special pricing