- Home ›
- All Products›
- H340191112
Simpson Electric
H340191112
Meter H340TMP, 120V, J T/c, 4-20MA, 1R, 24V
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Meter H340TMP, 120V, J T/c, 4-20MA, 1R, 24V
Search Keywords: H340191112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Simpson Electric
-
Part No:H340191112
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is H340191112 RoHS compliant?
No, H340191112 is not RoHS compliant.
What is the lead time for H340191112?
The standard lead time for H340191112 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
2 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
3
$1,505.85
5
$953.71
8
$614.89
10 +
$602.59
Click for Quote
Log in
to unlock special pricing