- Home ›
- All Products›
- H335315242
Simpson Electric
H335315242
SIMPSON ELECTRIC H335315242 Meter 3.5, 9-36Vdc, 600Vdc, 0-10V, 4R, 24V
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
SIMPSON ELECTRIC H335315242 Meter 3.5, 9-36Vdc, 600Vdc, 0-10V, 4R, 24V
Search Keywords: H335315242
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Simpson Electric |
| Part No: | H335315242 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is H335315242 RoHS compliant?
No, H335315242 is not RoHS compliant.
What is the lead time for H335315242?
The standard lead time for H335315242 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
2 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
3
$1,850.52
5
$1,172.00
8
$755.63
10 +
$740.52
Click for Quote
Log in
to unlock special pricing