- Home ›
- All Products›
- H335315141
H335315141
Simpson Electric
Meter 3.5, 9-36Vdc, 600Vdc, 4-20Ma, 4R, 12V
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Meter 3.5, 9-36Vdc, 600Vdc, 4-20Ma, 4R, 12V
Search Keywords: H335315141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Simpson Electric
-
Part No:H335315141
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$856.70
3
$843.85
5 +
$822.44
Click for Quote
Log in
to unlock special pricing