- Home ›
- All Products›
- H335313201
H335313201
Simpson Electric
Panel Meter 3.5, 9-36Vdc, 20Vdc, 0-10V, 12V
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Panel Meter 3.5, 9-36Vdc, 20Vdc, 0-10V, 12V
Search Keywords: H335313201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Simpson Electric
-
Part No:H335313201
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$696.73
3
$686.28
5 +
$668.86
Click for Quote
Log in
to unlock special pricing