- Home ›
- All Products›
- H335184001
Simpson Electric
H335184001
Panel Meter 3.5, 120V, 200Kohm, 12V
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Panel Meter 3.5, 120V, 200Kohm, 12V
Search Keywords: H335184001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Simpson Electric
-
Part No:H335184001
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is H335184001 RoHS compliant?
No, H335184001 is not RoHS compliant.
What is the lead time for H335184001?
The standard lead time for H335184001 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
2 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
3
$931.86
5
$592.00
8
$390.56
10 +
$382.75
Click for Quote
Log in
to unlock special pricing