- Home ›
- All Products›
- H335183142
H335183142
Simpson Electric
Panelmeter 3.5, 120V, 20Kohm, 4-20Ma, 4R, 24V
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Panelmeter 3.5, 120V, 20Kohm, 4-20Ma, 4R, 24V
Search Keywords: H335183142
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Simpson Electric
-
Part No:H335183142
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$687.08
3
$668.26
5 +
$658.23
Click for Quote
Log in
to unlock special pricing