- Home ›
- All Products›
- H335183000
H335183000
Simpson Electric
3.5, 120V, 20Kohm |Simpson H335-1-83-0-0-0
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
3.5, 120V, 20Kohm |Simpson H335-1-83-0-0-0
Search Keywords: H335183000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Simpson Electric
-
Part No:H335183000
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$403.84
3
$397.79
5 +
$391.82
Click for Quote
Log in
to unlock special pricing