- Home ›
- All Products›
- H335182140
H335182140
Simpson Electric
SIMPSON ELECTRIC H335182140 Panel Meter 3.5, 120V, 2Kohm, 4-20Ma, 4R
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
SIMPSON ELECTRIC H335182140 Panel Meter 3.5, 120V, 2Kohm, 4-20Ma, 4R
Search Keywords: H335182140
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Simpson Electric
-
Part No:H335182140
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
1
$629.38
3
$612.14
5 +
$602.95
Click for Quote
Log in
to unlock special pricing