- Home ›
- All Products›
- H335182002
H335182002
Simpson Electric
SIMPSON ELECTRIC H335182002 Panel Meter 3.5, 120V, 2Kohm, 24V
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
SIMPSON ELECTRIC H335182002 Panel Meter 3.5, 120V, 2Kohm, 24V
Search Keywords: H335182002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Simpson Electric
-
Part No:H335182002
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$463.23
3
$456.28
5 +
$449.43
Click for Quote
Log in
to unlock special pricing