- Home ›
- All Products›
- H335172202
Simpson Electric
H335172202
Panel Meter 3.5, 120V, 0-10Vdc, 0-10V, 24V
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Panel Meter 3.5, 120V, 0-10Vdc, 0-10V, 24V
Search Keywords: H335172202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Simpson Electric
-
Part No:H335172202
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is H335172202 RoHS compliant?
No, H335172202 is not RoHS compliant.
What is the lead time for H335172202?
The standard lead time for H335172202 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
2 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
3
$1,040.77
5
$661.19
8
$436.20
10 +
$427.48
Click for Quote
Log in
to unlock special pricing