- Home ›
- All Products›
- H335143111
Simpson Electric
H335143111
Meter 3.5, 120V, 20Maac, 4-20Ma, 1R, 12V
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Meter 3.5, 120V, 20Maac, 4-20Ma, 1R, 12V
Search Keywords: H335143111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Simpson Electric
-
Part No:H335143111
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is H335143111 RoHS compliant?
No, H335143111 is not RoHS compliant.
What is the lead time for H335143111?
The standard lead time for H335143111 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
2 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
3
$1,119.51
5
$711.22
8
$469.20
10 +
$459.82
Click for Quote
Log in
to unlock special pricing