- Home ›
- All Products›
- H335134121
H335134121
Simpson Electric
SIMPSON ELECTRIC H335134121 Meter 3.5, 120V, 200Vac, 4-20Ma, 2R, 12V
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
SIMPSON ELECTRIC H335134121 Meter 3.5, 120V, 200Vac, 4-20Ma, 2R, 12V
Search Keywords: H335134121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Simpson Electric
-
Part No:H335134121
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$586.99
3
$570.90
5 +
$562.34
Click for Quote
Log in
to unlock special pricing