- Home ›
- All Products›
- H335133100
H335133100
Simpson Electric
3.5, 120V, 20Vac, 4-20Ma |Simpson H335133100
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
3.5, 120V, 20Vac, 4-20Ma |Simpson H335133100
Search Keywords: H335133100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Simpson Electric
-
Part No:H335133100
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$468.61
3
$461.58
5 +
$454.65
Click for Quote
Log in
to unlock special pricing