- Home ›
- All Products›
- H335132120
H335132120
Simpson Electric
SIMPSON ELECTRIC H335132120 Panel Meter 3.5, 120V, 2Vac, 4-20Ma, 2R
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
SIMPSON ELECTRIC H335132120 Panel Meter 3.5, 120V, 2Vac, 4-20Ma, 2R
Search Keywords: H335132120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Simpson Electric
-
Part No:H335132120
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/12/26
Price (USD)
Qty
Unit Price
1
$529.30
3
$514.79
5 +
$507.07
Click for Quote
Log in
to unlock special pricing