- Home ›
- All Products›
- H335132010
Simpson Electric
H335132010
Panel Meter 3.5, 120V, 2Vac, 1R
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Panel Meter 3.5, 120V, 2Vac, 1R
Search Keywords: H335132010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Simpson Electric
-
Part No:H335132010
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is H335132010 RoHS compliant?
No, H335132010 is not RoHS compliant.
What is the lead time for H335132010?
The standard lead time for H335132010 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
2 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
3
$845.13
5
$536.90
8
$354.21
10 +
$347.12
Click for Quote
Log in
to unlock special pricing