- Home ›
- All Products›
- H335131012
Simpson Electric
H335131012
Panel Meter 3.5, 120V, 200Mvac, 1R, 24V
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Panel Meter 3.5, 120V, 200Mvac, 1R, 24V
Search Keywords: H335131012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Simpson Electric
-
Part No:H335131012
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is H335131012 RoHS compliant?
No, H335131012 is not RoHS compliant.
What is the lead time for H335131012?
The standard lead time for H335131012 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
2 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
3
$960.64
5
$610.29
8
$402.62
10 +
$394.57
Click for Quote
Log in
to unlock special pricing