- Home ›
- All Products›
- H335126242
Simpson Electric
H335126242
Panel Meter 3.5, 120V, 5Adc, 0-10V, 4R, 24V
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Panel Meter 3.5, 120V, 5Adc, 0-10V, 4R, 24V
Search Keywords: H335126242
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Simpson Electric
-
Part No:H335126242
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is H335126242 RoHS compliant?
No, H335126242 is not RoHS compliant.
What is the lead time for H335126242?
The standard lead time for H335126242 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
2 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
3
$1,282.42
5
$814.72
8
$537.49
10 +
$526.74
Click for Quote
Log in
to unlock special pricing