- Home ›
- All Products›
- H335121242
H335121242
Simpson Electric
SIMPSON ELECTRIC H335121242 Meter 3.5, 120V, 200Uadc, 0-10V, 4R, 24V
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
SIMPSON ELECTRIC H335121242 Meter 3.5, 120V, 200Uadc, 0-10V, 4R, 24V
Search Keywords: H335121242
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Simpson Electric
-
Part No:H335121242
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
1
$637.49
3
$620.03
5 +
$610.73
Click for Quote
Log in
to unlock special pricing