- Home ›
- All Products›
- H335114101
H335114101
Simpson Electric
Panel Meter 3.5, 120V, 200Vdc, 4-20Ma, 12V
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Panel Meter 3.5, 120V, 200Vdc, 4-20Ma, 12V
Search Keywords: H335114101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Simpson Electric
-
Part No:H335114101
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$517.35
3
$503.18
5 +
$495.63
Click for Quote
Log in
to unlock special pricing