- Home ›
- All Products›
- H335113202
H335113202
Simpson Electric
SIMPSON ELECTRIC H335113202 Panel Meter 3.5, 120V, 20Vdc, 0-10V, 24V
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
SIMPSON ELECTRIC H335113202 Panel Meter 3.5, 120V, 20Vdc, 0-10V, 24V
Search Keywords: H335113202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Simpson Electric
-
Part No:H335113202
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$517.37
3
$503.19
5 +
$495.64
Click for Quote
Log in
to unlock special pricing