- Home ›
- All Products›
- H335112040
H335112040
Simpson Electric
SIMPSON ELECTRIC H335112040 Panel Meter 3.5, 120V, 2Vdc, 4R
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
SIMPSON ELECTRIC H335112040 Panel Meter 3.5, 120V, 2Vdc, 4R
Search Keywords: H335112040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Simpson Electric
-
Part No:H335112040
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$489.34
3
$475.93
5 +
$468.79
Click for Quote
Log in
to unlock special pricing