- Home ›
- All Products›
- H335111221
H335111221
Simpson Electric
SIMPSON ELECTRIC H335111221 Meter 3.5, 120V, 200Mvdc, 0-10V, 2R, 12V
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
SIMPSON ELECTRIC H335111221 Meter 3.5, 120V, 200Mvdc, 0-10V, 2R, 12V
Search Keywords: H335111221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Simpson Electric
-
Part No:H335111221
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$583.34
3
$567.35
5 +
$558.84
Click for Quote
Log in
to unlock special pricing