- Home ›
- All Products›
- F451732
F451732
Simpson Electric
SIMPSON ELECTRIC F451732 Meter 4-1/2 120Vac 0-10Vdc 24Vdc Exci
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
SIMPSON ELECTRIC F451732 Meter 4-1/2 120Vac 0-10Vdc 24Vdc Exci
Search Keywords: F451732
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Simpson Electric
-
Part No:F451732
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$443.48
3
$436.83
5 +
$430.27
Click for Quote
Log in
to unlock special pricing