- Home ›
- All Products›
- F352731
F352731
Simpson Electric
Digital Panel Meters 3-1/2, 220VAC, 0-10VDC, 12VDC
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Digital Panel Meters 3-1/2, 220VAC, 0-10VDC, 12VDC
Search Keywords: F352731
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Simpson Electric
-
Part No:F352731
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
1
$348.74
3
$339.05
5
$333.97
10 +
$328.96
Click for Quote
Log in
to unlock special pricing