- Home ›
- All Products›
- F352330
F352330
Simpson Electric
SIMPSON ELECTRIC F352330 Panel Meter 3-1/2, 220Vac, 20Vac
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
SIMPSON ELECTRIC F352330 Panel Meter 3-1/2, 220Vac, 20Vac
Search Keywords: F352330
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Simpson Electric
-
Part No:F352330
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1
$282.16
3
$274.32
5
$270.20
10 +
$266.15
Click for Quote
Log in
to unlock special pricing