- Home ›
- All Products›
- F351711
F351711
Simpson Electric
3-1/2, 120Vac, 4-20Madc, 12V |Simpson F351-71-1
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
3-1/2, 120Vac, 4-20Madc, 12V |Simpson F351-71-1
Search Keywords: F351711
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Simpson Electric
-
Part No:F351711
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$348.66
3
$338.97
5
$333.89
10 +
$328.88
Click for Quote
Log in
to unlock special pricing