- Home ›
- All Products›
- F351320
F351320
Simpson Electric
Panel Meter, 3.5 Digit, 2VAC, 120VAC Pwr, No Excitation, Red LED
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Panel Meter, 3.5 Digit, 2VAC, 120VAC Pwr, No Excitation, Red LED
Search Keywords: F351320
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Simpson Electric
-
Part No:F351320
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$280.33
3
$272.54
5
$268.45
10 +
$264.43
Click for Quote
Log in
to unlock special pricing