- Home ›
- All Products›
- F351232
F351232
Simpson Electric
SIMPSON ELECTRIC F351232 Meter 3-1/2, 120Vac, 20Madc 24Vdc Excit
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
SIMPSON ELECTRIC F351232 Meter 3-1/2, 120Vac, 20Madc 24Vdc Excit
Search Keywords: F351232
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Simpson Electric
-
Part No:F351232
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$292.34
3
$284.22
5
$279.96
10 +
$275.76
Click for Quote
Log in
to unlock special pricing