- Home ›
- All Products›
- F351142
F351142
Simpson Electric
SIMPSON ELECTRIC F351142 Meter 3-1/2, 120Vac, 200Vdc, 24V Excit
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
SIMPSON ELECTRIC F351142 Meter 3-1/2, 120Vac, 200Vdc, 24V Excit
Search Keywords: F351142
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Simpson Electric
-
Part No:F351142
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
1
$301.71
3
$293.33
5
$288.93
10 +
$284.60
Click for Quote
Log in
to unlock special pricing