- Home ›
- All Products›
- 35106
35106
Simpson Electric
Ring Tongue Terminal 14-16AWG 26.57mm 8.71mm Tin Loose Piece
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal 14-16AWG 26.57mm 8.71mm Tin Loose Piece
Search Keywords: 35106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Simpson Electric
-
Part No:35106
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$288.10
3
$280.10
5
$275.89
10 +
$271.76
Click for Quote
Log in
to unlock special pricing