- Home ›
- All Products›
- 24503
24503
Simpson Electric
Digital Panel Meter - Voltmeter - 0 VDC to 200 VDC Input Range - 120 VAC Supply Voltage - LED Display, 3.5 Digit, Red.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Digital Panel Meter - Voltmeter - 0 VDC to 200 VDC Input Range - 120 VAC Supply Voltage - LED Display, 3.5 Digit, Red.
Search Keywords: 24503
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Simpson Electric
-
Part No:24503
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$355.16
3
$345.29
5
$340.11
10 +
$335.01
Click for Quote
Log in
to unlock special pricing