- Home ›
- All Products›
- 21621
21621
Simpson Electric
Ferrules Terminal 6AWG Electrolytic Copper Blue 28mm Box
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Ferrules Terminal 6AWG Electrolytic Copper Blue 28mm Box
Search Keywords: 21621
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Simpson Electric
-
Part No:21621
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$915.55
3
$901.82
5 +
$878.93
Click for Quote
Log in
to unlock special pricing