- Home ›
- All Products›
- 17843
17843
Simpson Electric
PCB Plug Screw 5mm 12AWG 320V 12A 8 Position | Phoenix Contact 1784309
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
PCB Plug Screw 5mm 12AWG 320V 12A 8 Position | Phoenix Contact 1784309
Search Keywords: 17843
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Simpson Electric
-
Part No:17843
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$158.44
3
$156.07
5
$153.73
10 +
$151.42
Click for Quote
Log in
to unlock special pricing