- Home ›
- All Products›
- 17596
17596
Simpson Electric
Conn Terminal Blocks SKT 12 POS 5.08mm IDT RA Cable Mount 8A
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Blocks SKT 12 POS 5.08mm IDT RA Cable Mount 8A
Search Keywords: 17596
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Simpson Electric
-
Part No:17596
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$191.81
3
$188.94
5
$186.10
10 +
$183.31
Click for Quote
Log in
to unlock special pricing