- Home ›
- All Products›
- 17575
17575
Simpson Electric
Terminal Header; 12 A; 250 V; 5 mm; 8; Solder Mount; 1.4 mm; 4 kV (III/3); PBT
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Header; 12 A; 250 V; 5 mm; 8; Solder Mount; 1.4 mm; 4 kV (III/3); PBT
Search Keywords: 17575
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Simpson Electric
-
Part No:17575
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$160.31
3
$157.91
5
$155.54
10 +
$153.21
Click for Quote
Log in
to unlock special pricing