- Home ›
- All Products›
- 07350
07350
Simpson Electric
Feed-Through Terminal Block Screw 6mm 10AWG 250V 10A 1 Pos Combicon Power Series | Phoenix Contact 0735032
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Feed-Through Terminal Block Screw 6mm 10AWG 250V 10A 1 Pos Combicon Power Series | Phoenix Contact 0735032
Search Keywords: 07350
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Simpson Electric
-
Part No:07350
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$148.49
3
$146.26
5
$144.06
10 +
$141.90
Click for Quote
Log in
to unlock special pricing