- Home ›
- All Products›
- 07170
07170
Simpson Electric
Feed-Through Terminal Block 12.1mm 4AWG 500V 76A 1 Pos Combicon Power Series | Phoenix Contact 0717063
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Feed-Through Terminal Block 12.1mm 4AWG 500V 76A 1 Pos Combicon Power Series | Phoenix Contact 0717063
Search Keywords: 07170
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Simpson Electric
-
Part No:07170
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$148.34
3
$146.12
5
$143.93
10 +
$141.77
Click for Quote
Log in
to unlock special pricing