- Home ›
- All Products›
- 06590
06590
Simpson Electric
Panel Meter, 0-300mADC, 4.5", Self- Contained, Model 1329, 0.33 Ohm Internal Resistance
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Panel Meter, 0-300mADC, 4.5", Self- Contained, Model 1329, 0.33 Ohm Internal Resistance
Search Keywords: 06590
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Simpson Electric
-
Part No:06590
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$158.03
3
$155.66
5
$153.32
10 +
$151.02
Click for Quote
Log in
to unlock special pricing