- Home ›
- All Products›
- 04540
04540
Simpson Electric
Fuse Chip Slow Blow Acting 1A 125V SMD Solder Pad 2410 Ceramic T/R CSA/PSE/UL
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Chip Slow Blow Acting 1A 125V SMD Solder Pad 2410 Ceramic T/R CSA/PSE/UL
Search Keywords: 04540
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Simpson Electric
-
Part No:04540
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$163.87
3
$161.41
5
$158.99
10 +
$156.61
Click for Quote
Log in
to unlock special pricing