- Home ›
- All Products›
- 04401
04401
Simpson Electric
Fuse Chip Fast Acting 1.75A 32V SMD Solder Pad 1206 Ceramic T/R CSA/UL
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Chip Fast Acting 1.75A 32V SMD Solder Pad 1206 Ceramic T/R CSA/UL
Search Keywords: 04401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Simpson Electric
-
Part No:04401
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$166.61
3
$164.11
5
$161.65
10 +
$159.23
Click for Quote
Log in
to unlock special pricing