- Home ›
- All Products›
- 04210
04210
Simpson Electric
Terminal Block Busbar Connecting PA 300 V (Nom.) 41 A (Nom.) 22-12 AWG | Phoenix Contact 0421029
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block Busbar Connecting PA 300 V (Nom.) 41 A (Nom.) 22-12 AWG | Phoenix Contact 0421029
Search Keywords: 04210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Simpson Electric
-
Part No:04210
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$173.61
3
$171.01
5
$168.44
10 +
$165.92
Click for Quote
Log in
to unlock special pricing