- Home ›
- All Products›
- 01230
01230
Simpson Electric
Hygrostat Etf, 50...90 % Rf, AC 240 V, 5 (1.6) A, DC 30 W, 0 ... 60 °c
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Hygrostat Etf, 50...90 % Rf, AC 240 V, 5 (1.6) A, DC 30 W, 0 ... 60 °c
Search Keywords: 01230
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Simpson Electric
-
Part No:01230
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1
$158.82
5
$146.97
10
$140.67
15
$134.89
25
$132.87
50 +
$130.87
Click for Quote
Log in
to unlock special pricing