- Home ›
- All Products›
- 01200
01200
Simpson Electric
FlexLite DW Cable 1Conductors 18AWG Tin Plated Copper Brown 600V Reel
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
FlexLite DW Cable 1Conductors 18AWG Tin Plated Copper Brown 600V Reel
Search Keywords: 01200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Simpson Electric
-
Part No:01200
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$151.84
3
$149.57
5
$147.32
10 +
$145.11
Click for Quote
Log in
to unlock special pricing