- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- ST-7-12
ST-7-12
Signal Transformer
Split Bobbin Low Power Transformer | 36VA Power | 115V Input | 12.6VCT Output Series
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Split Bobbin Low Power Transformer | 36VA Power | 115V Input | 12.6VCT Output Series
Search Keywords: ST712
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Signal Transformer
-
Part No:ST-7-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:DO
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Ships today, if you order in
MOQ for out of Stock Qty:
20
18 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$34.16
5
$34.07
10
$33.99
20
$33.90
40
$20.86
60
$16.52
80 +
$16.19
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments