- Home ›
- All Products›
- SPDL3216-900-2P-T
SPDL3216-900-2P-T
Signal Transformer
2 Line Common Mode Choke - SMD - 90Ω±25% impedance@100MHz - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
2 Line Common Mode Choke - SMD - 90Ω±25% impedance@100MHz - Tape&Reel
Search Keywords: SPDL32169002PT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Signal Transformer
-
Part No:SPDL3216-900-2P-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
16 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
1,000
$0.4200
2,000
$0.3150
3,000
$0.2940
4,000 +
$0.2881
Click for Quote
Log in
to unlock special pricing