- Home ›
- All Products›
- SPDL2012-181-2P-T
SPDL2012-181-2P-T
Signal Transformer
2 Line Common Mode Choke - SMD - 180Ω±25% impedance@100MHz - Tape&Reel
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
2 Line Common Mode Choke - SMD - 180Ω±25% impedance@100MHz - Tape&Reel
Search Keywords: SPDL20121812PT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Signal Transformer
-
Part No:SPDL2012-181-2P-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
16 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
2,000
$0.2319
4,000
$0.2286
6,000
$0.2254
8,000
$0.2192
10,000
$0.2186
26,000
$0.2105
50,000 +
$0.2100
Click for Quote
Log in
to unlock special pricing