- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- SCRH127-220
SCRH127-220
Signal Transformer
Fixed Ind 22UH 4A 43.2 Mohm SMD
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Fixed Ind 22UH 4A 43.2 Mohm SMD
Search Keywords: SCRH127220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Signal Transformer
-
Part No:SCRH127-220
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
20 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
500
$0.641
1,000
$0.612
2,500
$0.562
5,000
$0.560
7,500
$0.547
10,000
$0.545
15,000
$0.539
25,000 +
$0.526
Click for Quote
Log in
to unlock special pricing