- Home ›
- All Products›
- SCIHP1367-2R2M
SCIHP1367-2R2M
Signal Transformer
High Current Shielded SMD Power Inductor | Inductance 2.2uH | Test Frequency 200KHz | DC Resistance 0.0042Ω | Saturation Curre ...
Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
High Current Shielded SMD Power Inductor | Inductance 2.2uH | Test Frequency 200KHz | DC Resistance 0.0042Ω | Saturation Current 33A | Temperature Current 20A | Max Height 6.7mm
Search Keywords: SCIHP13672R2M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Signal Transformer
-
Part No:SCIHP1367-2R2M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
20 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
250
$1.1300
500
$1.0800
1,000
$1.0300
2,500
$0.9925
5,000
$0.9659
7,500
$0.9527
10,000
$0.9506
15,000 +
$0.9282
Click for Quote
Log in
to unlock special pricing